This 1500uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a capacitance of 1500uF and a DC rated voltage of 2.5V. The capacitor is part of the PS series and has a length of 12.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | PS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |