
Aluminum polymer capacitor with 1500µF capacitance and 2.5V DC rating. Features 8mΩ ESR, 5.5A ripple current capability, and a 105°C maximum operating temperature. This radial component offers 20% tolerance and a 5mm lead pitch, suitable for through-hole mounting. Designed for 2000 hours of operation at rated conditions, it operates from -55°C to 105°C.
Sign in to ask questions about the United Chemi-Con APS-2R5ELL152MJC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APS-2R5ELL152MJC5S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-2R5ELL152MJC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
