
Aluminum Polymer Capacitor, 680µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low 10mΩ ESR and 5.23A ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package with 3.5mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con APS-2R5ELL681MHB5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APS-2R5ELL681MHB5S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.23A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APS-2R5ELL681MHB5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
