Cap Aluminum Polymer 1000uF 4VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 5500mA |
| Leakage Current | 800@2MinuA |
| Lifetime | 15000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|High Temperature Resistance|Super Low ESR and Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |