
Aluminum polymer electrolytic capacitor with 820µF capacitance and 4VDC voltage rating. Features 20% tolerance, 8mΩ ESR, and 5.5A ripple current capability. Designed for through-hole mounting with a 5mm radial lead pitch, measuring 10 x 12.5mm. Operates from -55°C to 105°C and offers a 2000-hour lifespan.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |