This 1mF ceramic capacitor features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 6.3V and a tolerance of 20%. The capacitor is designed for through hole mounting and has a lead pitch of 0.138inch and a height of 0.511inch when seated. It is RoHS compliant and available in a bulk packaging quantity of 500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 0.138inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |