
680µF, 6.3VDC radial aluminum polymer capacitor with 20% tolerance. Features 10mΩ ESR, 5.5A ripple current, and a maximum operating temperature of 105°C. This through-hole component has a 5mm lead pitch, 12.5mm length, and 0.492-inch height. Designed for demanding applications, it offers a 2000-hour life rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
