This ceramic capacitor has a capacitance of 680uF and a voltage rating of 6.3V with a tolerance of 20%. It has a dissipation factor of 0.12% and an equivalent series resistance of 10mR. The capacitor is designed for through hole mounting and has a seated height of 0.511inch. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.511inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |