
CAP ALUM POLY 390UF 20% 4V T/H
United Chemi-Con APSA4R0ELL391MFA5G technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA4R0ELL391MFA5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.