
The APSA4R0ETD561MHB5S from United Chemi-Con is a 560uF aluminum electrolytic capacitor with a 4V voltage rating and 20% tolerance. It features a radial package with a 3.5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 pieces.
United Chemi-Con APSA4R0ETD561MHB5S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 5.58A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA4R0ETD561MHB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.