
The APSA4R0ETD821MJB5S is a 820uF aluminum electrolytic capacitor from United Chemi-Con with a radial package and through hole mount. It operates over a temperature range of -55°C to 105°C and has a maximum operating voltage of 4V. The capacitor has a low dissipation factor of 0.08% and a high ripple current of 5.86A. It is packaged in a tape and reel format with 500 units per reel and is RoHS compliant.
United Chemi-Con APSA4R0ETD821MJB5S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 0.511inch |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.86A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSA4R0ETD821MJB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.