The APSA6R3ELL331MFA5G is a 330uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 2.5mm lead pitch and a length of 10.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 2000 units.
United Chemi-Con APSA6R3ELL331MFA5G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.