The APSA6R3ELL331MFA5S is a 6.3V aluminum electrolytic capacitor with a capacitance of 330uF. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The capacitor is polarized and has a length of 10.5mm. It is manufactured by United Chemi-Con and is part of the PSA series.
United Chemi-Con APSA6R3ELL331MFA5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | PSA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.