CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITORS
United Chemi-Con APSC100ETD681MJB5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | PSC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APSC100ETD681MJB5S to view detailed technical specifications.
No datasheet is available for this part.