
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 15000h 105°C Bulk
United Chemi-Con APSC160ELL331MJC5S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSC160ELL331MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.