This 1mF ceramic capacitor features a radial package and through hole mount, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 2.5V and a tolerance of 20%. The capacitor is RoHS compliant and part of the NPCAP-PSC series.
United Chemi-Con APSC2R5ELL102MH08S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 3.5mm |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.