Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF
Sign in to ask questions about the United Chemi-Con APSC4R0ELL561MH08S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APSC4R0ELL561MH08S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 3.5mm |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSC4R0ELL561MH08S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.