
The NPCAP-PSC series from United Chemi-Con features a 680uF radial through hole aluminum electrolytic capacitor with a 0.1% dissipation factor and 7mR ESR. Operating within a temperature range of -55°C to 105°C, this component is suitable for applications requiring a high level of reliability. The capacitor is RoHS compliant and available in bulk packaging with a quantity of 1000 units per package.
United Chemi-Con APSC4R0ETD681MHB5S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.37inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.