Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5000mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | PSE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |