
United Chemi-Con APSE2R5ELL681MH06S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height - Seated (Max) | 0.295inch |
| Lead Pitch | 0.138inch |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.9A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSE2R5ELL681MH06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.