Cap Aluminum Polymer 560uF 4VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5000mA 20000h 105°C Bulk
United Chemi-Con APSE4R0ELL561MF08S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.098inch |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.