Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2490mA 20000h 105°C Ammo
United Chemi-Con APSF160ETD101MF05S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | PSF |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con APSF160ETD101MF05S to view detailed technical specifications.
No datasheet is available for this part.