
The APSG160ELL102MJB5S is a 1mF radial aluminum electrolytic capacitor with a lead free termination and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a DC rated voltage of 16V.
United Chemi-Con APSG160ELL102MJB5S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSG160ELL102MJB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
