
Aluminum Organic Polymer Capacitors 16Volts 150uF 0.2
United Chemi-Con APSG160ELL151MF05S technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PSG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APSG160ELL151MF05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.