This 330uF polymer aluminum electrolytic capacitor has a rated voltage of 6.3VDC with a tolerance of 20%. It features an ESR of 0.008 and a ripple current of 4050. The capacitor has a leakage current of 500uA at 2 minutes and a lifetime of 20000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2. The component is suitable for through hole mounting and has an operating temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.008Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4050mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 20000h |
| Size | 5 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |