
Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 15000h 105°C T/R
United Chemi-Con APXA100ARA151MH70G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 27mR |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.027R |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA100ARA151MH70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.