United Chemi-Con's NPCAP-PXA series ceramic capacitor features a capacitance of 270uF with a tolerance of 20% and an ESR of 24mR. It is constructed in a cylindrical form with a radial package and surface mount termination. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging format with a maximum operating voltage of 10V and a ripple current of 3.77A.
United Chemi-Con APXA100ARA271MJ80G technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.77A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.