The NPCAP-PXA series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications. It is available in a radial package with a cylindrical construction and a termination of SMD/SMT.
United Chemi-Con APXA100ARA471MJC0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 0.012R |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.