
180µF, 16V surface mount polymer aluminum electrolytic capacitor with 20% tolerance. Features 16mΩ ESR at 100MHz, 4.36A ripple current, and a dissipation factor of 12%. Operates from -55°C to 105°C with tin contact plating and a cylindrical construction. Packaged in tape and reel for automated assembly.
United Chemi-Con APXA160ARA181MHC0G technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.36A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA160ARA181MHC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.