
220µF, 16V surface mount aluminum polymer electrolytic capacitor with 20% tolerance. Features low 14mΩ ESR and 5.05A ripple current capability. Operates across a wide temperature range from -55°C to 105°C. Cylindrical construction with radial leads, packaged in tape and reel for automated assembly. Lead-free and RoHS compliant.
United Chemi-Con APXA160ARA221MJC0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.48inch |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA160ARA221MJC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.