
This 100uF aluminum electrolytic capacitor has a 4V voltage rating and 20% tolerance. It is constructed with a cylindrical design and features a radial package with a 6.3mm diameter and 5.7mm height. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is packaged in tape and reel.
United Chemi-Con APXA4R0ARA101MF60G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA4R0ARA101MF60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.