
The NPCAP-PXA series from United Chemi-Con features a 100uF capacitance with a 6.3V voltage rating. This radial aluminum electrolytic capacitor has a cylindrical construction and a surface mount termination. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is available in a tape and reel packaging with a quantity of 1000 units per package.
United Chemi-Con APXA6R3ARA101MF45G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 40mR |
| Height - Seated (Max) | 0.189inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXA6R3ARA101MF45G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
