
Surface mount aluminum polymer electrolytic capacitor, 220µF capacitance with a 20% tolerance, rated for 6.3V DC. Features a low 18mΩ ESR and a ripple current capability of 3.3A. Operates across a wide temperature range from -55°C to 105°C. Packaged in a cylindrical radial construction with SMD/SMT termination, measuring 8mm diameter and 6.7mm height. RoHS compliant and lead-free.
United Chemi-Con APXC6R3ARA221MH70G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 6.7mm |
| Height - Seated (Max) | 0.264inch |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| Ripple Current (AC) | 3.3A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXC6R3ARA221MH70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.