This 47uF aluminum electrolytic capacitor features a radial package and is rated for 10V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with 1000 pieces per package.
United Chemi-Con APXD100ARA470ME61G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 94uA |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.27A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXD100ARA470ME61G to view detailed technical specifications.
No datasheet is available for this part.