This 470uF aluminum electrolytic capacitor features a radial package and surface mount termination. It has a voltage rating of 6.3V and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 500 pieces per package.
United Chemi-Con APXD6R3ARA471MJ80G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 592uA |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXD6R3ARA471MJ80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.