
Cap Aluminum Polymer 56uF 6.3VDC 20% (5 X 5.8mm) SMD 0.045 Ohm 1380mA 2000h 125°C Automotive T/R
United Chemi-Con APXD6R3ARA560ME61G technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 70.5uA |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXD6R3ARA560ME61G to view detailed technical specifications.
No datasheet is available for this part.