
Aluminum electrolytic capacitor, polarized, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 19mΩ ESR, 3.39A ripple current, and 660µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package with 8mm diameter, 8.3mm height, 7.7mm length, and 8.3mm width. Surface mount termination with 3.1mm lead pitch and 1.1mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con APXE100ARA331MH80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APXE100ARA331MH80G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 8.3mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 660uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.39A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE100ARA331MH80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
