
Polarized aluminum electrolytic capacitor with 47µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 28mΩ ESR, and 2.31A ripple current capability. Designed for surface mount applications with a radial package, cylindrical construction, and 1.4mm lead pitch. Operating temperature range from -55°C to 105°C, with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con APXE100ARA470ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 5.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 94uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE100ARA470ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
