
Polarized aluminum electrolytic capacitor with 470µF capacitance and 10V DC rating. Features 20% tolerance, 19mΩ ESR, and 3.8A ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. Supplied in a radial, cylindrical construction with SMD/SMT termination, packaged in tape and reel.
Sign in to ask questions about the United Chemi-Con APXE100ARA471MJ80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APXE100ARA471MJ80G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 10.3mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 940uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.019R |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE100ARA471MJ80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.