
Cap Aluminum Polymer 680uF 10VDC 20% (10 X 10mm) SMD 0.013 Ohm 4820mA 15000h 105°C T/R
United Chemi-Con APXE100ARA681MJA0G technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 10.3mm |
| Height - Seated (Max) | 0.406inch |
| Leakage Current | 1.36mA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.82A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE100ARA681MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
