
Aluminum Organic Polymer Capacitors 220uF 16 Volt
United Chemi-Con APXE160ARA221MJ801 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 10.3mm |
| Height - Seated (Max) | 0.31inch |
| Leakage Current | 704uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.45A |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA221MJ801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
