
Surface mount aluminum polymer capacitor offering 1000µF capacitance and 2.5V DC voltage rating with 20% tolerance. Features low 12mΩ ESR and 4.26A ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. Encased in an 8 x 7.7mm cylindrical package.
United Chemi-Con APXE2R5ARA102MH80G technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 500uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.26A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE2R5ARA102MH80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.