
Polymer aluminum electrolytic capacitor with 1.2mF capacitance and 2.5V DC voltage rating. Features 20% tolerance, 13mΩ ESR, and 4.45A ripple current capability. Designed for surface mount applications with a 10 x 7.7mm footprint and 10.3mm height. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. RoHS compliant and lead-free.
United Chemi-Con APXE2R5ARA122MJ80G technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 10.3mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.45A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE2R5ARA122MJ80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.