Surface mount aluminum polymer capacitor with 2200µF capacitance and 2.5V DC rating. Features 20% tolerance, 10mΩ ESR, and 5.5A ripple current capability. Operating temperature range from -55°C to 105°C, with a rated life of 2000 hours. Dimensions are 10mm in length and 10.3mm in height, packaged in tape and reel.
United Chemi-Con APXE2R5ARA222MJA0G technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 10.3mm |
| Height - Seated (Max) | 0.406inch |
| Leakage Current | 1.1mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE2R5ARA222MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.