
Aluminum polymer capacitor, 470µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 13mΩ ESR at 100MHz, 3.6A ripple current, and 235µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable, cylindrical construction with tin plating.
United Chemi-Con APXE2R5ARA471MF80G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 6.6mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 235uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.013R |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE2R5ARA471MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.