Surface mount aluminum polymer capacitor offering 100µF capacitance and 4V DC voltage rating with 20% tolerance. Features low 22mΩ ESR, 2.61A ripple current capability, and a maximum operating temperature of 105°C. Designed for surface mounting with a compact 5.3mm x 5.8mm footprint and 5.3mm height, packaged on tape and reel. Suitable for applications requiring stable performance across a -55°C to 105°C temperature range.
United Chemi-Con APXE4R0ARA101ME61G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 5.3mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 80uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE4R0ARA101ME61G to view detailed technical specifications.
No datasheet is available for this part.