
Aluminum Polymer Capacitor, 1000µF capacitance, 4V DC voltage rating, and 20% tolerance. Features low 14mΩ ESR and 4.3A ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. Surface mountable in a 10x7.7mm package, supplied on tape and reel.
United Chemi-Con APXE4R0ARA102MJ80G technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 10.3mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 800uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE4R0ARA102MJ80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
