
100µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a radial, cylindrical construction with tin contact plating, measuring 5mm diameter, 5.3mm height, 5.8mm length, and 5.3mm width. Offers 24mΩ ESR at 100MHz, 126µA leakage current, and 2.5A ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant, lead-free, and supplied on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con APXE6R3ARA101ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APXE6R3ARA101ME61G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 5.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Lead/Base Style | Straight |
| Leakage Current | 126uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXE |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE6R3ARA101ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.