The APXE6R3ARA821MHA0G is a 820uF aluminum electrolytic capacitor with a rated voltage of 6.3V. It is a polarized component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a surface mount package with dimensions of 8.3mm in width and 9mm in length, and a height of 10mm.
United Chemi-Con APXE6R3ARA821MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | APXE(6.3 VOLT) |
| Height | 10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.