
The United Chemi-Con APXF2R5ARA561MF61G is a 560uF aluminum electrolytic capacitor with a 2.5V voltage rating. It features a radial package and surface mount termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 1000, packaged in tape and reel. The capacitor has a leakage current of 700uA and a ripple current of 3.9A.
United Chemi-Con APXF2R5ARA561MF61G technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 700uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXF2R5ARA561MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.